10 070 006 | Wehrle
Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², brass, tin-plated, 10 070 006
Order No.: 27G3020
EAN: 4099889618976
MPN:
10 070 006
50251194
Unit Price (€ / pc.)
0.3451 € *
Available: 130 pcs.
Leadtime: 13 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3046 €
100 pcs.
0.2630 €
500 pcs.
0.2344 €
1000 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding receptacle, 10 070 006, Wehrle
Flat socket connector with claw 2.80 x 0.8 mm, without insulated fitting.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
Suitable for | 2,8 x 0,8 mm | |
Isolated | No | |
Length | 14 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |