10 485 008 | Wehrle

Relay socket, 10 485 008

Order No.: 27G3018
EAN: 4099889370317
MPN:
10 485 008
50290266
10 485 008 Wehrle Relays Accessories
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Next delivery: 200 pcs. on 2025-05-12
Leadtime: 12 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding sockets, type 10.

For 5 plug-in contacts 6.3 mm and 4 plug-in contacts 2.8 mm.

Technical attributes (type, type of contact, rated voltage, rated switching current, wiring diagram (A), circuit diagram (S)): 10 485 008, relay socket

Technical specifications
Product type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes