14050319 | WEICON

Mounting adhesive tape, 19 x 0.9 mm, gray, 3 m, 14050319

Order No.: 12L2232
EAN: 4024596076061
MPN:
14050319
14050319 WEICON Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
201.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
16.7909 €
Technical specifications
Width 19 mm
Thickness 0.9 mm
Colour grau
Length 3 m
max. operating temperature 120 °C
Product type Montage Klebeband
Logistics
Country of origin DE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes