14100319 | WEICON

Mounting adhesive tape, 19 x 0.5 mm, transparent, 3 m, 14100319

Order No.: 12L2234
EAN: 4024596076078
MPN:
14100319
14100319 WEICON Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
12.7568 €
Technical specifications
Width 19 mm
Thickness 0.5 mm
Colour transparent
Length 3 m
max. operating temperature 160 °C
Product type Montage Klebeband
Logistics
Country of origin DE
Customs tariff number 35069190
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes