10000162 | WEICON
Spray adhesive 500 ml spray can, WEICON 10000162
Order No.: 12L2284
EAN: 4024596000646
MPN:
10000162
Sprühkleber 500 ml
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 11800500, WEICON
The 11800500 is a suitable for all-purpose use and bonds light materials. It is suitable for the bonding of numerous materials such as paper, cardboard, pasteboard, wood, thin veneers, cork, leather, textiles, felt, soft foam, rubber, foam rubber, and plastic film. It is especially suited for the bonding of hard foam.
Technical specifications
Version | Sprühkleber | |
Container | Spraydose | |
Colour | gelb | |
Suitable for | Gummi, Kunststoffe, Glas | |
Contents | 500 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|