10000226 | WEICON
Cyanoacrylate adhesive 500 g bottle, WEICON 10000226
Unit Price (€ / pc.)
276.3418 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, 12050500, WEICON
The 12050500 is a universal type for the bonding of metals, plastic and rubber. It is ideal for the DIY sector, but can also be used in many areas of industry.
Features
- Medium viscosity
- Slightly longer cure time
- ISEGA-certified
Technical specifications
Version | Cyanacrylat Kleber | |
Container | Flasche | |
Suitable for | Gummi, Kunststoffe, Glas | |
Contents | 500 g | |
Viscosity | 60 bis 120 mPa∙s |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35069900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|