10000237 | WEICON
Cyanoacrylate adhesive 500 g bottle, WEICON 10000237
Unit Price (€ / pc.)
276.3418 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, 12150500, WEICON
The 12150500 is suited for absorbent and porous materials, such as wood, cork, leather and ceramics and can also be used for the bonding of metals, rubber and plastic. It can be used in many industrial applications.
Features
- High viscosity
- Slow curing
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 500 g | |
Container | Flasche | |
Viscosity | 1,000 bis 1,500 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|