10000242 | WEICON
Cyanoacrylate adhesive 500 g bottle, WEICON 10000242
Unit Price (€ / pc.)
276.3418 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, 12200500, WEICON
The 12200500 is an instant adhesive for the food sector that is suited for the bonding of various rubber materials such as solid rubber or cellular rubber, plastics and EDPM elastomers.
Features
- Low viscosity
- Very fast curing
- ISEGA-certified
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 500 g | |
Container | Flasche | |
Viscosity | 20 bis 40 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35069900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|