10012382 | WEICON
Contact filler 30 g tube, WEICON 10012382
Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12650030, WEICON
12650030 is a fillers for instant bonding and filling-in of clefts and cracks, holes. After curing is completed, the material can be sanded and painted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact filler | |
| Contents | 30 g | |
| Container | tube | |
| Suitable for | rubber, plastics, glass | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 70182000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |