10018867 | WEICON
Cyanoacrylate adhesive 12 g syringe, WEICON 10018867
Unit Price (€ / pc.)
10.3768 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.1273 €
50 pcs.
8.5204 €
150 pcs.
8.1396 €
500 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 12050012, WEICON
The 12050012 is a universal type for the bonding of metals, plastic and rubber. It is ideal for the DIY sector, but can also be used in many areas of industry.
Features
- Medium viscosity
- Slightly longer cure time
- ISEGA-certified
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 12 g | |
Container | Spritze | |
Viscosity | 60 bis 120 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | farblos |
Download
Logistics
Country of origin | QU |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|