10019789 | WEICON
Cyanoacrylate adhesive 60 g syringe, WEICON 10019789
Unit Price (€ / pc.)
53.1454 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12100060, WEICON
The 12100060 is particularly suited for absorbent and porous products such as wood, cork, leather and ceramics. It is also suited for the bonding of metals, plastics and rubber.
Features
- High viscosity
- Slightly longer cure time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 60 g | |
| Container | syringe | |
| Viscosity | 200 to 300 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|