10019803 | WEICON
Cyanoacrylate adhesive 60 g syringe, WEICON 10019803
Unit Price (€ / pc.)
79.4087 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, 12550060, WEICON
Due to its curing with residual elasticity, 12550060 is particularly suitable under changing climatic conditions. It is insensitive even under a longer influence of humidity. It is suited for the bonding of the most diverse rubber materials and plastics and also for metal/plastic joints. It can be used in many different industrial areas.
Features
- High temperature resistant
- High viscosity
- Slow curing
- Cures with residual elasticity
- High peel and impact strength
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 60 g | |
Container | Spritze | |
Viscosity | 2 bis 3 Pa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | JP |
Customs tariff number | 35069900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|