10019853 | WEICON
Cyanoacrylate adhesive 30 g syringe, WEICON 10019853
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, 12300030, WEICON
The 12300030 is suited for all types of metal bonds, especially for the bonding of precisely fitted parts in serial production. It can be used in the metalworking industry, in machine construction, in housing and apparatus engineering and in many other applications.
Features
- Low viscosity
- Very fast curing
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 30 g | |
Container | Spritze | |
Viscosity | 400 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | farblos |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|