10019863 | WEICON
Cyanoacrylate adhesive 60 g syringe, WEICON 10019863
Unit Price (€ / pc.)
43.7682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12350060, WEICON
The 12350060 is an instant adhesive that is suited for all types of metal bonds. It can be used in the metalworking industry, in machine construction, in housing and apparatus engineering and in many other applications.
Features
- Medium viscosity
- Longer cure time - short-term position correction
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 60 g | |
Container | Spritze | |
Viscosity | 100 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | farblos |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|