10019865 | WEICON
Cyanoacrylate adhesive 30 g syringe, WEICON 10019865
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12400030, WEICON
The 12400030 is an instant adhesive suited for all types of metal bonds and can also be used on absorbent and porous products. It can be used in the metalworking industry, in machine construction, in housing and apparatus engineering and in many other applications.
Features
- High viscosity
- Slow-curing - position correction
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 30 g | |
Container | Spritze | |
Viscosity | 700 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | farblos |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|