10024663 | WEICON
Spray adhesive 500 ml spray can, WEICON 10024663
Order No.: 12L2336
EAN: 4024596023812
MPN:
10024663
Sprühkleber wiederlösba 500 ml
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, 11802500, WEICON
The 11802500 is an adhesive spray that is especially suited for detachable and adjustable joints. It is colourless, does not soak through or cause discolouration, and does not leave a wavy surface, even when used on thin materials. It can be used to bond paper, cardboard and foils. The joint is detachable when the spray is applied to one side that by applying the spray to both sides makes the joint permanent. It can be used, for example, to fuse templates, billboards, posters, photos, decorations in trade show construction, layouts and technical drawings.
Technical specifications
Version | Sprühkleber | |
Container | Spraydose | |
Colour | gelb | |
Suitable for | Papier, Textilien | |
Contents | 500 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|