10031926 | WEICON
Cyanoacrylate adhesive 30 g syringe, WEICON 10031926
Unit Price (€ / pc.)
39.7698 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12052030, WEICON
The 12052030 is a cyanoacrylate adhesive with NSF registration, which can be used in sensitive areas such as in the pharmaceutical industry, in the manufacturing of cosmetics, in the food industry or in the manufacturing of toys for bonding rubber and plastics.
Features
- Medium viscosity
- Longer curing time
- Drinking water approval
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 30 g | |
Container | Spritze | |
Viscosity | 70 bis 120 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | CH |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|