10033865 | WEICON
Cyanoacrylate adhesive 60 g syringe, WEICON 10033865
Unit Price (€ / pc.)
79.4087 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12052060, WEICON
The 12052060 is a cyanoacrylate adhesive with NSF registration, which can be used in sensitive areas such as in the pharmaceutical industry, in the manufacturing of cosmetics, in the food industry or in the manufacturing of toys for bonding rubber and plastics.
Features
- Medium viscosity
- Longer curing time
- Drinking water approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 60 g | |
| Container | syringe | |
| Viscosity | 70 to 120 mPa∙s | |
| Suitable for | rubber, plastics, glass | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|