10551024-KT | WEICON

Fast-metal minute adhesive 24 ml syringe, WEICON 10551024-KT

Order No.: 12L2062
EAN: 4024596001445
MPN:
10551024-KT
FAST-METAL MINUTENKLEBER 24 ML
Series: Fast-Metall
10551024-KT WEICON Adhesives
Image may differ
Unit Price (€ / pc.)
16.0055 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
10 pcs.
14.0777 €
50 pcs.
13.1376 €
150 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

WEICON Fast-Metal Minute Adhesive is ideal for repairs and bondings with larger bonding gaps or bigger tolerances. The gap filling properties make it suitable for rough and poorly fitting surfaces but also to fill in cracks, cavities and unlevelled surfaces.

Fast-Metal Minute Adhesive can be used on numerous materials such as metal, plastic, fibre reinforced materials, ceramics, glass, stone and wood.

- with a high solids content, pasty

- very short pot life, fast-curing

- gap-filling, residual elasticity

Content: 24 ml

Technical specifications
Version Fast-Metal Minutenkleber
Contents 24 ml
Container Spritze
Viscosity 30 Pa∙s
Suitable for Metalle, Kunststoffe, Gummi, Keramik
Colour gelb
Logistics
Country of origin QU
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.