10024662 | WEICON
Spray adhesive 500 ml spray can, WEICON 10024662
Order No.: 12L2334
EAN: 4024596023829
MPN:
10024662
Sprühkleber extra stark 500 ml
Unit Price (€ / pc.)
18.6949 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
12 pcs.
17.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 11801500, WEICON
The 11801500 is a special formula for strong and permanent bonds on rough and uneven surfaces. A special fan valve allows the adhesive to be applied across a wide surface area and offers the possibility to flexibly adjust the alignment by 360°. It can be used for the bonding of felt, PVC foil, imitation leather, carpets, plastics, cardboard, foam and cellular rubber, insulating materials, soft foam, vinyl, leather, rubber, metal and wood. It is also suitable for bonding large surfaces.
Technical specifications
Version | Sprühkleber | |
Container | Spraydose | |
Colour | gelb | |
Suitable for | Gummi, Kunststoffe, Glas | |
Contents | 500 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|