10019781 | WEICON
Cyanoacrylate adhesive 60 g syringe, WEICON 10019781
Unit Price (€ / pc.)
43.7682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12000060, WEICON
The 12000060 is an instant adhesive for the food sector and is suited for the bonding of rubber and plastics and also for precisely fitted metal/plastic joints. It can be used in many industrial areas.
Features
- Low viscosity
- Very fast curing
- ISEGA-certified
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 60 g | |
Container | Spritze | |
Viscosity | 20 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|