12000500 | WEICON
Cyanoacrylate adhesive 500 g bottle, WEICON 12000500
Unit Price (€ / pc.)
276.3418 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12000500, WEICON
The 12000500 is suited for the bonding of rubber and plastics and also for precisely fitted metal/plastic joints. It can be used in many industrial areas.
Features
- Low viscosity
- Very fast curing
- ISEGA-certified
Technical specifications
Version | cyanoacrylate adhesive | |
Container | bottle | |
Colour | colorless | |
Suitable for | rubber, plastics, glass | |
Contents | 500 g | |
Viscosity | 20 mPa∙s |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|