10018819 | WEICON
Cyanoacrylate adhesive 12 g syringe, WEICON 10018819
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12100012, WEICON
The 12100012 is particularly suited for absorbent and porous products such as wood, cork, leather and ceramics. It is also suited for the bonding of metals, plastics and rubber.
Features
- High viscosity
- Slightly longer cure time
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 12 g | |
Container | Spritze | |
Viscosity | 200 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|