10018865 | WEICON
Cyanoacrylate adhesive 12 g syringe, WEICON 10018865
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12204012, WEICON
The 12204012 is suited for the fast fixating and bonding of various rubber materials, such as solid rubber or cellular rubber, plastics and EPDM elastomers.
Features
- Low viscosity
- Very fast curing
- ISEGA-certified
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 12 g | |
Container | Spritze | |
Viscosity | 7 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|