10015993 | WEICON
Cyanoacrylate adhesive 500 g bottle, WEICON 10015993
Unit Price (€ / pc.)
450.1651 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12252500, WEICON
The 12252500 is an instant adhesive that is less susceptible to moisture effects after curing. It is suited for the clean and visually appealing bonding of various materials and it can be used in numerous industrial applications.
Features
- High viscosity
- Longer curing time
- Odourless and little to no blooming
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 500 g | |
Container | Flasche | |
Viscosity | 1,1 Pa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Sicherheitshinweise:
|