10016404 | WEICON
Cyanoacrylate adhesive 30 g syringe, WEICON 10016404
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12253030, WEICON
The 12253030 is an instant adhesive that is less susceptible to moisture effects after curing. It is suited for the clean and visually appealing bonding of various materials.
Features
- Low viscosity
- Very fast curing
- Odourless
- Little to no blooming
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 30 g | |
Container | Spritze | |
Viscosity | 15 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Sicherheitshinweise:
|