10015985 | WEICON

Cyanoacrylate adhesive 500 g bottle, WEICON 10015985

Order No.: 12L2428
EAN: 4024596019464
MPN:
10015985
VA 1408 500 g
Series: Contact VA
10015985 WEICON Adhesives
Image may differ
Unit Price (€ / pc.)
450.1651 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
450.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
450.1651 €

Adhesive, 12253500, WEICON

The 12253500 is an instant adhesive that is less susceptible to moisture effects after curing. It is suited for the clean and visually appealing bonding of various materials.

Features

  • Low viscosity
  • Very fast curing
  • Odourless
  • Little to no blooming
Technical specifications
Version Cyanacrylat Kleber
Contents 500 g
Container Flasche
Viscosity 15 mPa∙s
Suitable for Gummi, Kunststoffe, Glas
Colour farblos
Logistics
Country of origin IT
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Sicherheitshinweise:

  • P103 Lesen Sie sämtliche Anweisungen aufmerksam und befolgen Sie diese.
  • P102 Darf nicht in die Hände von Kindern gelangen.
  • P101 Ist ärztlicher Rat erforderlich, Verpackung oder Kennzeichnungsetikett bereithalten.