12300500 | WEICON

Cyanoacrylate adhesive 500 g bottle, WEICON 12300500

Order No.: 12L2398
EAN: 4024596004705
MPN:
12300500
CONTACT VM 20 500 G
Series: Contact VM
WEICON
12300500 WEICON Adhesives
Image may differ
Unit Price (€ / pc.)
276.3418 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
276.3418 €

Adhesive, 12300500, WEICON

The 12300500 is suited for all types of metal bonds, especially for the bonding of precisely fitted parts in serial production. It can be used in the metalworking industry, in machine construction, in housing and apparatus engineering and in many other applications.

Features

  • Low viscosity
  • Very fast curing
Technical specifications
Version cyanoacrylate adhesive
Container bottle
Colour colorless
Suitable for metals, plastics, rubber, ceramic
Contents 500 g
Viscosity 400 mPa∙s
Logistics
Country of origin GB
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P271 Use only outdoors or in a well-ventilated area.
  • P264 Wash ... thoroughly after handling.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...