12500120 | WEICON

Contact gel 20 g syringe, WEICON 12500120

Order No.: 12L2420
EAN: 4024596004873
MPN:
12500120
CONTACT GEL 20 G
Series: Contact GEL
WEICON
12500120 WEICON Adhesives
Image may differ
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
20.2538 €

Adhesive, 12500120, WEICON

The 12500120 is pasty and cures very slowly. By using activator spray, the cure time can be reduced. The adhesive is suited for porous surfaces and higher tolerance gaps and can be used on vertical surfaces. Repositioning is also possible after the parts have been joined. It is suited for the bonding of various materials. It can be used both in the hobby sector and in model building. It can also be used in many different industrial applications.

Features

  • Thixotropic
  • Very slow curing - position correction
Technical specifications
Version contact gel
Container syringe
Colour colorless
Suitable for rubber, plastics, wood
Contents 20 g
Viscosity 5 Pa∙s
Logistics
Country of origin GB
Customs tariff number 35061000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P271 Use only outdoors or in a well-ventilated area.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...