12500130 | WEICON
Contact gel 30 g syringe, WEICON 12500130
Adhesive, 12500130, WEICON
The 12500130 is pasty and cures very slowly. By using activator spray, the cure time can be reduced. The adhesive is suited for porous surfaces and higher tolerance gaps and can be used on vertical surfaces. Repositioning is also possible after the parts have been joined. It is suited for the bonding of various materials. It can be used both in the hobby sector and in model building. It can also be used in many different industrial applications.
Features
- Thixotropic
- Very slow curing - position correction
Version | contact gel | |
Container | syringe | |
Colour | colorless | |
Suitable for | rubber, plastics, glass | |
Contents | 30 g | |
Viscosity | 5 Pa∙s |
Country of origin | GB |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|