12500150 | WEICON

Cyanoacrylate adhesive/activator 150 ml spray can, WEICON 12500150

Order No.: 12L2408
EAN: 4024596001469
MPN:
12500150
CA-AKTIVATOR SPRAY 150 ML
Series: CA-Aktivator
WEICON
12500150 WEICON Adhesives
Image may differ
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
18.3855 €

Activator spray, 12500150, WEICON

The 12500150 is an activator that speeds up the curing process of contact cyanoacrylate adhesives. When applied to absorbing surfaces, e.g. wood or foam etc., and all chemically-treated surfaces, e.g. zinc galvanized metals etc., the activator’s effectiveness lasts approx. one minute. On non-absorbent surfaces, the activator's effectiveness lasts up to approx. 12 hours.

Technical specifications
Version cyanoacrylate adhesive/activator
Container spray can
Suitable for rubber, plastics, wood
Contents 150 ml
Logistics
Country of origin NL
Customs tariff number 38159090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P251 Do not pierce or burn, even after use.
  • P391 Collect spillage.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...