10025829 | WEICON
Cyanoacrylate adhesive 60 g syringe, WEICON 10025829
Unit Price (€ / pc.)
79.4087 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive, 12603060, WEICON
Thanks to its curing with residual elasticity, 12603060 is particularly suitable under changing climatic conditions. It is insensitive even under a longer influence of humidity. It is ideally suited for the bonding of diverse rubber materials such as solid rubber or cellular rubber, plastics and metal/plastic joints. It can be used in various fields of industry.
Features
- Rubber-filled
- High temperature resistant
- Medium viscosity
- Longer curing
- Cures with residual elasticity
- High peel and impact strength
Technical specifications
Version | Cyanacrylat Kleber | |
Contents | 60 g | |
Container | Spritze | |
Viscosity | 300 mPa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | schwarz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 35069900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|