10000160 | WEICON
WEICON welding protection agent, spray can, 400 ml, 10000160
Order No.: 12L2280
EAN: 4024596000622
MPN:
10000160
Schweißschutzspray 400 ml
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Schweißschutzmittel | |
Contents | 400 ml | |
Container | Spraydose | |
Usage | Schutzspray |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|