10009904 | WEICON
WEICON burner cleaner, bottle, 500 ml, 10009904
Order No.: 12L2296
EAN: 4024596011895
MPN:
10009904
Brennerreiniger Spray 500 ml
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Brennerreiniger | |
Contents | 500 ml | |
Container | Flasche | |
Usage | Wachs, Silikon und Öl |
Download
Logistics
Country of origin | NL |
Customs tariff number | 27101225 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|