10026705 | WEICON
WEICON plastic remover, spray can, 400 ml, 10026705
Order No.: 12L2340
EAN: 4024596025076
MPN:
10026705
Dicht/Klebstoffentf. Litho 400ml
Unit Price (€ / pc.)
13.7207 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
10 pcs.
12.0785 €
50 pcs.
11.2455 €
150 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Klebstoffentferner | |
Contents | 400 ml | |
Container | Spraydose | |
Usage | Kunststoff, Glas und Metall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |