10028235 | WEICON
WEICON fitting spray, spray can, 200 ml, 10028235
Order No.: 12L2344
EAN: 4024596026820
MPN:
10028235
Beschlag-Spray 200 ml
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Beschlagreinigung | |
Contents | 200 ml | |
Container | Spraydose | |
Usage | Kunststoff, Glas |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|