10039111 | WEICON

WEICON rust remover, bottle, 400 ml, 10039111

Order No.: 12L2354
EAN: 4024596046316
MPN:
10039111
Rostlöser-Fluid 400 ml
10039111 WEICON Cleaning Agents
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
10.1745 €
Technical specifications
Filter Property Value
Version rust remover
Contents 400 ml
Container bottle
Usage fluid cleaner
Logistics
Property Value
Country of origin NL
Customs tariff number 34031910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.