10011614 | WEICON

WEICON compressed air spray 400 ml

Order No.: 12L2302
EAN: 4024596014469
MPN:
10011614
Druckluft-Spray DE/GB 400 ml
10011614 WEICON Compressed Air Sprays
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 23 pcs.
Total Price:
17.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.9095 €

Compressed air spray, 11620400, WEICON

WEICON Compressed-Air Spray can be used wherever dust cannot be easily removed by conventional methods and on parts which are difficult to reach. It allows dry and contact-free cleaning of inaccessible corners and sensitive surfaces. Compressed-Air Spray can be used on HiFi and video devices (e.g. modules, circuit boards, magnetic heads, hard drives etc.), in optics (e.g. on cameras, objectives, lenses), on car fuse boxes and wiper units, on clockworks (quartz clocks), in medical technology, model making, measurement technology, on electronic components and circuit boards.

Technical specifications
Filter Property Value
Contents 400 ml
Flammable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 27111397
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.