10026740 | WEICON
CONTACT-SPRAY 400ML
Order No.: 12L2066
EAN: 4024596025182
MPN:
10026740
Kontakt-Spray 400 ml
Unit Price (€ / pc.)
5.2717 € *
Available: 8 pcs.
Leadtime: On Request **
WEICON Contact Spray is based on a special combination of active ingredients for the protection and care of electrical contacts and components.
It dispels moisture from electrical contacts, prevents leakage currents and voltage loss and keeps contacts, fuses, cable connections, etc. free of oxidation and sulphide layers.
Therefore WEICON Contact Spray is applied to, for example, Fuse boxes, intercoms, garage door motors, sockets, cables and connectors, cable drums and extensions, electric garden tools and lighting systems.
- dispels moisture
- prevents leakage current
Content: 400 ml
Technical specifications
Contents | 400 ml | |
Flammable | Yes | |
NSF approval | No |
Download
Logistics
Country of origin | QU |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|