10000151 | WEICON
WEICON PTFE, spray can, 400 ml, 10000151
Order No.: 12L2268
EAN: 4024596000561
MPN:
10000151
PTFE-Spray 400 ml
Unit Price (€ / pc.)
16.541 € *
Available: 1 pcs.
Leadtime: On Request **
Technical specifications
Container | Spraydose | |
Contents | 400 ml | |
Product type | PTFE | |
Viscosity | flüssig |
Download
Logistics
Country of origin | NL |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|