10033507 | WEICON
WEICON leak detection spray, spray can, 400 ml, 10033507
Order No.: 12L2206
EAN: 4024596032630
MPN:
10033507
Lecksuch-Spray dickf. 400 ml
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Usage | Lecksuche | |
Container | Spraydose | |
Operational temperature | 0 °C bis 50 °C | |
Contents | 400 ml | |
Product type | Lecksuch-Spray | |
Viscosity | dickflüssig |
Download
Logistics
Country of origin | SI |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|