10039117 | WEICON
WEICON top lube, spray can, 400 ml, 10039117
Order No.: 12L2360
EAN: 4024596046347
MPN:
10039117
Top-Lube-Fluid 400 ml
Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | top lube | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -20 °C to 250 °C | |
| Usage | food, cosmetics and pharmaceutical sector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 34031910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|