10051113 | WEICON

WEICON silicone grease, 5 g, 10051113

Order No.: 12L2218
EAN: 4024596052034
MPN:
10051113
Silikonfett 5 kg
10051113 WEICON Lubricants, Maintenance Agents Image 1
10051113 WEICON Lubricants, Maintenance Agents Image 2
Image may differ
Unit Price (€ / pc.)
914.5507 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
914.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
914.5507 €
Technical specifications
Usage Ventile, Armaturen und Dichtungen
Operational temperature -50 °C bis 200 °C
Contents 5 g
Product type Silikonfett
Viscosity pastös
Logistics
Country of origin NL
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes