10039115 | WEICON
WEICON PTFE fluid, 400 ml, 10039115
Order No.: 12L2358
EAN: 4024596046330
MPN:
10039115
PTFE-Fluid 400 ml
Unit Price (€ / pc.)
24.1451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Contents | 400 ml | |
Product type | PTFE-Fluid |
Download
Logistics
Country of origin | NL |
Customs tariff number | 34031910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|