11500400 | WEICON
WEICON chain spray, spray can, 400 ml, 11500400
Order No.: 12L2274
EAN: 4024596000585
MPN:
11500400
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Container | Spraydose | |
Operational temperature | -40 °C bis 200 °C | |
Contents | 400 ml | |
Product type | Kettenspray | |
Viscosity | flüssig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|