10029748 | WEICON
WEICON lubricant, spray can, 400 ml, 10029748
Order No.: 12L2380
EAN: 4024596029241
MPN:
10029748
Gleitlack-Spray 400 ml
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Container | Spraydose | |
Contents | 400 ml | |
Product type | Schmierstoff | |
Viscosity | flüssig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |