11660400 | WEICON

WEICON 11660400

Order No.: 12L2348
EAN: 4024596030162
MPN:
11660400
WEICON
11660400 WEICON Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
13.8635 €
Technical specifications
Usage starting combustion engines
Version Starter Spray
Container spray can
Contents 400 ml
Viscosity liquid
Logistics
Country of origin DE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P251 Do not pierce or burn, even after use.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...