26350045 | WEICON

WEICON silicone grease, 450 g, 26350045

Order No.: 12L2214
EAN: 4024596076108
MPN:
26350045
26350045 WEICON Lubricants, Maintenance Agents Image 1
26350045 WEICON Lubricants, Maintenance Agents Image 2
Image may differ
Unit Price (€ / pc.)
91.3325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,095.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
91.3325 €
Technical specifications
Usage Ventile, Armaturen und Dichtungen
Operational temperature -50 °C bis 200 °C
Contents 450 g
Product type Silikonfett
Viscosity pastös
Logistics
Country of origin NL
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes