26350085 | WEICON

WEICON silicone grease, tube, 85 g, 26350085

Order No.: 12L2212
EAN: 4024596076122
MPN:
26350085
26350085 WEICON Lubricants, Maintenance Agents Image 1
26350085 WEICON Lubricants, Maintenance Agents Image 2
26350085 WEICON Lubricants, Maintenance Agents Image 3
26350085 WEICON Lubricants, Maintenance Agents Image 4
Image may differ
Unit Price (€ / pc.)
25.9896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
311.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
25.9896 €
Technical specifications
Usage Ventile, Armaturen und Dichtungen
Container Tube
Operational temperature -50 °C bis 200 °C
Contents 85 g
Product type Silikonfett
Viscosity pastös
Logistics
Country of origin IT
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes