26350925 | WEICON

WEICON silicone grease, 25 kg, 26350925

Order No.: 12L2220
EAN: 4024596052041
MPN:
26350925
26350925 WEICON Lubricants, Maintenance Agents Image 1
26350925 WEICON Lubricants, Maintenance Agents Image 2
Image may differ
Unit Price (€ / pc.)
4,345.9514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,345.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,345.9514 €
Technical specifications
Usage Ventile, Armaturen und Dichtungen
Operational temperature -50 °C bis 200 °C
Contents 25 kg
Product type Silikonfett
Viscosity pastös
Logistics
Country of origin NL
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes